
* Images are for reference only
FAN53528BUC08X
Extended
- Manufacturer
- onsemi
- MFR.Part #
- FAN53528BUC08X
- JLCPCB Part #
- C890762
- Package
- WLCSP-15(1.3x2)
- Description
- -40℃~+85℃@(TA) 1 2.4MHz 2.5V~5.5V 350mV~1.14V 3A Adjustable Buck Buck Built-in Yes WLCSP-15(1.3x2) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8621
200+
$0.3336
500+
$0.3223
1000+
$0.3159
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?