
* Images are for reference only
FAN23SV06PAMPX
Extended
- Manufacturer
- onsemi
- MFR.Part #
- FAN23SV06PAMPX
- JLCPCB Part #
- C890663
- Package
- PQFN-34-EP(5x5.5)
- Description
- -40℃~+125℃@(TJ) 1 1.5MHz 600mV~5.5V 6A 7V~18V Adjustable Buck Buck Built-in Yes PQFN-34-EP(5x5.5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8849
10+
$3.3048
30+
$2.9616
100+
$2.4831
500+
$2.3219
1000+
$2.2494
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?