
* Images are for reference only
FAN2106MPX
Extended
- Manufacturer
- onsemi
- MFR.Part #
- FAN2106MPX
- JLCPCB Part #
- C890642
- Package
- WQFN-25(5x6)
- Description
- -40℃~+85℃ 1 3V~24V 600kHz 6A 800mV~19.2V Adjustable Buck Buck Built-in Yes WQFN-25(5x6) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5461
200+
$0.5989
500+
$0.5780
1000+
$0.5668
Welcome back, may I help you?