
* Images are for reference only
NCP1053ST136T3G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCP1053ST136T3G
- JLCPCB Part #
- C894943
- Package
- SOT-223-4
- Description
- -40℃~+150℃@(Tj) 136kHz 7.5V~10V 700V 77% Flyback Isolation SOT-223-4 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9158
200+
$0.3551
500+
$0.3423
1000+
$0.3358
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?