
* Images are for reference only
ESDU3121MXT5G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- ESDU3121MXT5G
- JLCPCB Part #
- C603188
- Package
- X2DFN-2(0.6x1)
- Description
- -65℃~+150℃ 1 100nA 12V 14.1V 22V 55pF 8.5A@8/20us ESD IEC 61000-4-2、IEC 61000-4-5 Unidirectional X2DFN-2(0.6x1) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 8000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.2410
10+
$0.2346
30+
$0.2314
100+
$0.2282
Related Products
Welcome back, may I help you?