
* Images are for reference only
ESD8551N2T5G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- ESD8551N2T5G
- JLCPCB Part #
- C5206037
- Package
- X2-DFN-2
- Description
- -55℃~+125℃ 0.3pF 16V 3.3V 5nA 7.9V ESD IEC 61000-4-2 X2-DFN-2 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 460
Minimum: 1
Full Reel: 8000
$0.01
Add To List
Available Order Qty: 460
In-stock Item Pricing
Qty Unit Price
1+
$0.4878
10+
$0.3861
30+
$0.3425
100+
$0.2875
Related Products
Welcome back, may I help you?