
* Images are for reference only
ESD8008MUTAG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- ESD8008MUTAG
- JLCPCB Part #
- C605400
- Package
- UDFN-14(1.5x5.5)
- Description
- -55℃~+125℃ 0.35pF 3.3V 5.5V 500nA 5A@8/20us 8.1V ESD Four channels IEC 61000-4-2、IEC 61000-4-5 UDFN-14(1.5x5.5) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 86
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 82
In-stock Item Pricing
Qty Unit Price
1+
$0.5588
10+
$0.5459
30+
$0.5379
100+
$0.5299
Related Products
Welcome back, may I help you?