
* Images are for reference only
MBRB20100CTG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MBRB20100CTG
- JLCPCB Part #
- C90225
- Package
- D2PAK-3
- Description
- -65℃~+175℃@(Tj) 1 Pair Common Cathode 100V 100uA 10A 150A 950mV@20A D2PAK-3 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2335
10+
$2.7888
30+
$2.5255
100+
$2.2574
500+
$2.1354
1000+
$2.0792
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?