
* Images are for reference only
ESD7004MUTAG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- ESD7004MUTAG
- JLCPCB Part #
- C294530
- Package
- UDFN-10(1x2.5)
- Description
- -55℃~+125℃ 0.4pF 10V 1uA 5.5V 5V ESD IEC 61000-4-2 UDFN-10(1x2.5) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 39
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2306
50+
$0.1813
150+
$0.1601
500+
$0.1338
3000+
$0.1221
6000+
$0.1150
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?