
* Images are for reference only
EMI8133MUTAG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- EMI8133MUTAG
- JLCPCB Part #
- C890616
- Package
- XFDFN-16
- Description
- -40℃~+85℃ 100mA 6 6Ω XFDFN-16 Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5762
10+
$1.2613
30+
$1.0652
100+
$0.8628
500+
$0.7712
1000+
$0.7327
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?