
* Images are for reference only
EMI7112FCTAG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- EMI7112FCTAG
- JLCPCB Part #
- C605386
- Package
- UFBGA-5
- Description
- -40℃~+125℃ 2 20MHz 250pF 3 40dB@700MHz Yes UFBGA-5 EMI/RFI Filters (LC, RC Networks) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3824
1000+
$0.1481
2500+
$0.1429
5000+
$0.1403
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?