
* Images are for reference only
DM74LS125ASJ
Extended
- Manufacturer
- onsemi
- MFR.Part #
- DM74LS125ASJ
- JLCPCB Part #
- C3753401
- Package
- SOIC-14-208mil
- Description
- 0℃~+70℃ 1 15ns 2.6mA 20mA 24mA 4 4.75V~5.25V 74LS Tri-State SOIC-14-208mil Buffers, Drivers, Receivers, Transceivers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 39
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2311
1000+
$0.0895
2500+
$0.0863
5000+
$0.0848
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?