This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CS8140YDW24

Extended
Manufacturer
onsemi
MFR.Part #
CS8140YDW24
JLCPCB Part #
C3748176
Package
SOIC-24
Description
-40℃~+150℃@(Tj) 1 1.25V@(500mA) 26V 500mA 5V 75dB@(120Hz) 7mA Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive SOIC-24 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8876
200+ $0.3447
500+ $0.3319
1000+ $0.3254

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons