
* Images are for reference only
CD4051BCSJ
Extended
- Manufacturer
- onsemi
- MFR.Part #
- CD4051BCSJ
- JLCPCB Part #
- C3657743
- Package
- SOIC-16-208mil
- Description
- -55℃~+125℃ -5V~5V、5V~15V 120ns 150ns 320ns 40MHz 80Ω 8:1 SOIC-16-208mil Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 47
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3334
9400+
$0.1291
23500+
$0.1246
47000+
$0.1223
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?