
* Images are for reference only
CD4017BCSJ
Extended
- Manufacturer
- onsemi
- MFR.Part #
- CD4017BCSJ
- JLCPCB Part #
- C3827870
- Package
- SOIC-16-208mil
- Description
- -55℃~+125℃ 1 3V~15V 6MHz Asynchronous Divide-by-10 Reset function、Static operation Rising Edge SOIC-16-208mil Counters, Dividers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4709
1000+
$0.1823
2500+
$0.1759
5000+
$0.1727
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?