


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | onsemi | |
| Package | SOIC-16 | |
| Ron | 130Ω | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Channels | 4 | |
| Switch Circuit | 1:1 | |
| Voltage - Supply | -6V~0V、2V~6V | |
| Bandwidth | 160MHz | |
| Propagation Delay (tpd) | 6ns | |
| Features | Bidirectional analog channel、Level shifting、ESD protection |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC74HC4316ADR2G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | onsemi | |
| Package | SOIC-16 | |
| Ron | 130Ω | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Channels | 4 | |
| Switch Circuit | 1:1 | |
| Voltage - Supply | -6V~0V、2V~6V | |
| Bandwidth | 160MHz | |
| Propagation Delay (tpd) | 6ns | |
| Features | Bidirectional analog channel、Level shifting、ESD protection |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC74HC4316ADR2G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MC74HC4316ADR2G datasheets or manufacturer documentation.
Datasheet: MC74HC4316ADR2G Datasheet (PDF)
The MC74HC4316ADR2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.