
* Images are for reference only
CAV25010YE-GT3
Extended
- Manufacturer
- onsemi
- MFR.Part #
- CAV25010YE-GT3
- JLCPCB Part #
- C890489
- Package
- TSSOP-8
- Description
- -40℃~+125℃ 1,000,000 cycles 100 Years 10MHz 1Kbit 2.5V~5.5V 5ms Hardware write protection function、Software write protection function、Built-in power-on reset (POR)、Built-in write enable latch (WEL) SPI TSSOP-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3659
200+
$0.1416
500+
$0.1367
1000+
$0.1343
Welcome back, may I help you?