
* Images are for reference only
CAT93C66VI-GT3
Extended
- Manufacturer
- onsemi
- MFR.Part #
- CAT93C66VI-GT3
- JLCPCB Part #
- C890471
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1,000,000 cycles 1.8V~5.5V 100 Years 2MHz 4Kbit 5ms SOIC-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 539
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 537
In-stock Item Pricing
Qty Unit Price
1+
$0.4849
10+
$0.3838
30+
$0.3420
100+
$0.2874
500+
$0.2634
1000+
$0.2505
Related Products
Welcome back, may I help you?