
* Images are for reference only
CAT885ZGI-SA
Extended
- Manufacturer
- onsemi
- MFR.Part #
- CAT885ZGI-SA
- JLCPCB Part #
- C3685457
- Package
- MSOP-8
- Description
- -40℃~+85℃ 1.68V、2.87V 5 70ms Active Low Open-drain Voltage monitor MSOP-8 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7398
200+
$0.2875
500+
$0.2762
1000+
$0.2714
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?