
* Images are for reference only
CAT809JTBI-GT3
Extended
- Manufacturer
- onsemi
- MFR.Part #
- CAT809JTBI-GT3
- JLCPCB Part #
- C328025
- Package
- SOT-23-3
- Description
- -40℃~+85℃@(TA) 1 1.2V~5.5V 140ms 4V 8uA Active Low Push-pull Simple Reset/Power-On Reset SOT-23-3 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$0.3020
50+
$0.2429
150+
$0.2174
500+
$0.1858
3000+
$0.1717
6000+
$0.1633
Related Products
Welcome back, may I help you?