
* Images are for reference only
CAT4003BSD-GT3
Extended
- Manufacturer
- onsemi
- MFR.Part #
- CAT4003BSD-GT3
- JLCPCB Part #
- C5962976
- Package
- SC-88(SC-70-6)
- Description
- -40℃~+85℃ 2.4V~5.5V 25mA 3 SC-88(SC-70-6) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 172
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.7000
172+
$3.0730
516+
$2.9702
1032+
$2.9188
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?