
* Images are for reference only
CAT25C08VGI
Extended
- Manufacturer
- onsemi
- MFR.Part #
- CAT25C08VGI
- JLCPCB Part #
- C6528131
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1,000,000 cycles 100 Years 2.5V~5.5V 8Kbit Hardware write protection function、Software write protection function、Page write protection function、Built-in write enable latch (WEL) SPI SOIC-8 EEPROM
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4232
1000+
$0.1689
2500+
$0.1633
5000+
$0.1604
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?