
* Images are for reference only
CAT25C08LGI-26736
Extended
- Manufacturer
- onsemi
- MFR.Part #
- CAT25C08LGI-26736
- JLCPCB Part #
- C5962945
- Package
- PDIP-8
- Description
- -40℃~+85℃ 1,000,000 cycles 1.8V~6V 100 Years 10MHz 10ms 8Kbit Hardware write protection function、Page write protection function、Built-in write enable latch (WEL) SPI PDIP-8 EEPROM
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8150
200+
$1.1231
500+
$1.0861
1000+
$1.0683
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?