
* Images are for reference only
CAT25040VP2I-GT3
Extended
- Manufacturer
- onsemi
- MFR.Part #
- CAT25040VP2I-GT3
- JLCPCB Part #
- C233778
- Package
- TDFN-8-EP(2x3)
- Description
- -40℃~+85℃ 1,000,000 cycles 1.8V~5.5V 100 Years 20MHz 4Kbit 5ms Hardware write protection function、Built-in power-on reset (POR)、Built-in write enable latch (WEL) SPI TDFN-8-EP(2x3) EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3502
50+
$0.2778
150+
$0.2468
500+
$0.2079
3000+
$0.1908
6000+
$0.1803
Welcome back, may I help you?