
* Images are for reference only
CAT25020VGI-T3
Extended
- Manufacturer
- onsemi
- MFR.Part #
- CAT25020VGI-T3
- JLCPCB Part #
- C7100273
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1,000,000 cycles 1.8V~5.5V 100 Years 20MHz 2Kbit 5ms Hardware write protection function、Software write protection function、Built-in power-on reset (POR)、Page write protection function、Built-in write enable latch (WEL) SPI SOIC-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3949
200+
$0.1577
500+
$0.1524
1000+
$0.1498
Related Products
Welcome back, may I help you?