This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CAT24C16ZI-GT3

Extended
Manufacturer
onsemi
MFR.Part #
CAT24C16ZI-GT3
JLCPCB Part #
C19495065
Package
MSOP-8
Description
-40℃~+85℃ 1,000,000 cycles 1.7V~5.5V 100 Years 16Kbit 400kHz 5ms I2C MSOP-8 EEPROM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 31

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2969
1000+ $0.1185
2500+ $0.1146
5000+ $0.1126

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons