
* Images are for reference only
CAT24C04C5ATR
Extended
- Manufacturer
- onsemi
- MFR.Part #
- CAT24C04C5ATR
- JLCPCB Part #
- C895342
- Package
- WLCSP-5
- Description
- -40℃~+85℃ 1,000,000 cycles 1.7V~5.5V 100 Years 400kHz 4Kbit 5ms I2C WLCSP-5 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 48
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2680
10+
$0.2111
30+
$0.1868
100+
$0.1563
500+
$0.1428
1000+
$0.1347
Welcome back, may I help you?