
* Images are for reference only
CAT24C02WI-GT3A
Extended
- Manufacturer
- onsemi
- MFR.Part #
- CAT24C02WI-GT3A
- JLCPCB Part #
- C19238
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1,000,000 cycles 1.7V~5.5V 100 Years 2Kbit 400kHz 5ms Hardware write protection function、Noise suppression function、Built-in power-on reset (POR) I2C SOIC-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 68
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1943
10+
$0.1413
30+
$0.1317
100+
$0.1189
Related Products
Welcome back, may I help you?