
* Images are for reference only
CAT24C01YGI
Extended
- Manufacturer
- onsemi
- MFR.Part #
- CAT24C01YGI
- JLCPCB Part #
- C7228077
- Package
- TSSOP-8
- Description
- -40℃~+85℃ 1,000,000 cycles 1.7V~5.5V 100 Years 1Kbit 400kHz 5ms I2C TSSOP-8 EEPROM
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8137
200+
$1.1226
500+
$1.0856
1000+
$1.0678
Related Products
Welcome back, may I help you?