
* Images are for reference only
BC807-40CLT1
Extended
- Manufacturer
- onsemi
- MFR.Part #
- BC807-40CLT1
- JLCPCB Part #
- C3195538
- Package
- -
- Description
- 1 PNP 100MHz 225mW 45V 500mA 5V 5uA 700mV PNP - Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 54
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1660
1000+
$0.0643
2500+
$0.0621
5000+
$0.0609
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?