
* Images are for reference only
ADT7461ARZ-REEL
Extended
- Manufacturer
- onsemi
- MFR.Part #
- ADT7461ARZ-REEL
- JLCPCB Part #
- C184567
- Package
- SOIC-8
- Description
- 114.6ms 20uA 3V~5.5V SMBus Temperature threshold monitoring、Low-power standby、Configurable temperature output、On-chip digital filtering/averaging、Self-diagnosis function、Hardware comparator / independent temperature control output、Multi-channel temperature sensing ±3℃ SOIC-8 Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7538
10+
$3.6747
30+
$3.6231
100+
$3.5699
Related Products
Welcome back, may I help you?