
* Images are for reference only
KSC1008OBU
Extended
- Manufacturer
- onsemi
- MFR.Part #
- KSC1008OBU
- JLCPCB Part #
- C3201768
- Package
- TO-92-3
- Description
- 100nA 400mV@500mA,50mA 50MHz 60V 700mA 70@50mA,2V 800mW NPN TO-92-3 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7659
200+
$1.0705
500+
$1.0334
1000+
$1.0140
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?