
* Images are for reference only
ACE8000M8X
Extended
- Manufacturer
- onsemi
- MFR.Part #
- ACE8000M8X
- JLCPCB Part #
- C3235427
- Package
- SOIC-8
- Description
- 0℃~+70℃ 1KB 2.2V~5.5V 4MHz 6 64Byte 64Byte 8 Bit Built-in+External EEPROM Others SOIC-8 Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5415
200+
$0.2105
500+
$0.2025
1000+
$0.1993
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?