
* Images are for reference only
ACE1001MT8X
Extended
- Manufacturer
- onsemi
- MFR.Part #
- ACE1001MT8X
- JLCPCB Part #
- C3245536
- Package
- TSSOP-8
- Description
- 0℃~+70℃ 1KB 2.2V~5.5V 4MHz 6 64Byte 64Byte 8 Bit Built-in EEPROM Others TSSOP-8 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 160
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0560
2000+
$0.0217
5000+
$0.0209
10000+
$0.0206
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?