
* Images are for reference only
MC74HC175FL2
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC74HC175FL2
- JLCPCB Part #
- C3827609
- Package
- SOIC-16-208mil
- Description
- -55℃~+125℃ 1 10pF 22ns@6V,50pF 2V~6V 35MHz 4 4uA 5.2mA 5.2mA 74HC Series Complementary D-Type Reset Rising Edge SOIC-16-208mil Flip Flops ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2186
200+
$0.0846
500+
$0.0817
1000+
$0.0803