
* Images are for reference only
1N4743ARL
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 1N4743ARL
- JLCPCB Part #
- C3735913
- Package
- Plugin,D2.03xL4.06mm
- Description
- -65℃~+200℃ 1 Independent 10Ω 12.4V~13.7V 13V 1W 5uA@9.9V 700Ω ±5% 插件,D2.03xL4.06mm Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 390
Full Reel: 6000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0230
10000+
$0.0089
25000+
$0.0086
50000+
$0.0085
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?