
* Images are for reference only
74LVTH16646MTD
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 74LVTH16646MTD
- JLCPCB Part #
- C3587348
- Package
- TSSOP-56
- Description
- -40℃~+85℃ 0.19mA 2 2.7V~3.6V 32mA 64mA 74LVTH 8 Bidirectional Tri-State TSSOP-56 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 34
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4232
200+
$0.5513
500+
$0.5321
1000+
$0.5225
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?