
* Images are for reference only
74LS04PC
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 74LS04PC
- JLCPCB Part #
- C3272431
- Package
- PDIP-14
- Description
- 0℃~+70℃ 4.75V~5.25V 6 6.6mA 74LS PDIP-14 Inverters
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.1094
200+
$4.6861
500+
$4.5226
1000+
$4.4409
Related Products
Welcome back, may I help you?