
* Images are for reference only
74LCX373BQX
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 74LCX373BQX
- JLCPCB Part #
- C4990699
- Package
- DQFN-20(2.5x4.5)
- Description
- -40℃~+85℃ 1.5ns 10uA 2.5ns 24mA 24mA 2V~3.6V 74LCX 8 8ns D Latch Tri-State DQFN-20(2.5x4.5) Latches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4595
10+
$0.3631
30+
$0.3214
100+
$0.2700
500+
$0.2475
1000+
$0.2330
Related Products
Welcome back, may I help you?