
* Images are for reference only
74LCX04M
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 74LCX04M
- JLCPCB Part #
- C900062
- Package
- SOIC-14
- Description
- -40℃~+85℃ 1.7V、2V 1.8V、2.2V 10uA 24mA 24mA 2V~3.6V 400mV、550mV、600mV 5.2ns@3.3V,50pF 6 700mV、800mV 74LCX SOIC-14 Inverters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0615
10+
$0.8824
30+
$0.7840
100+
$0.6711
500+
$0.6211
1100+
$0.6001
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?