



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | onsemi | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay tpHL | 23ns | |
| Driven Configuration | Low Side | |
| Current - Output High(IOH) | 2.5A | |
| Number of Drivers | 1 | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 800mV | |
| Quiescent Current(Iq) | 200uA | |
| Fall Time | 19ns | |
| Rise Time | 19ns | |
| Input Logic Level - High | 2V | |
| Voltage - Supply | 5V~18V | |
| Features | Under Voltage Protection、Overtemperature protection (OTP)、Enable shutdown | |
| Propagation Delay tpLH | 13ns | |
| Current - Output Low(IOL) | 2.8A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FAN3180TSX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | onsemi | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay tpHL | 23ns | |
| Driven Configuration | Low Side | |
| Current - Output High(IOH) | 2.5A | |
| Number of Drivers | 1 | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 800mV | |
| Quiescent Current(Iq) | 200uA | |
| Fall Time | 19ns | |
| Rise Time | 19ns | |
| Input Logic Level - High | 2V | |
| Voltage - Supply | 5V~18V | |
| Features | Under Voltage Protection、Overtemperature protection (OTP)、Enable shutdown | |
| Propagation Delay tpLH | 13ns | |
| Current - Output Low(IOL) | 2.8A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FAN3180TSX. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FAN3180TSX datasheets or manufacturer documentation.
Datasheet: FAN3180TSX Datasheet (PDF)
The FAN3180TSX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.