CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. FAN5340UCX
FAN5340UCX
Extended
* Images are for reference only

FAN5340UCX

Attributes
Value
Manufacturer
onsemi
MFR.Part #
FAN5340UCX
JLCPCB Part #
C3190154
Package
WLCSP-8(1.57x1.57)
Description
-40℃~+85℃ 1 1.2MHz 2.7V~4.8V 40mA 6.2V~16V Boost PWM WLCSP-8(1.57x1.57) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
Manufactureronsemi
PackageWLCSP-8(1.57x1.57)
Number of Channels1
Voltage - Input(DC)2.7V~4.8V
Frequency - Switching1.2MHz
Output Current40mA
DimmingPWM
TopologyBoost
Output Voltage6.2V~16V
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. FAN5340UCX
FAN5340UCX

* Images are for reference only

FAN5340UCX

Extended
Manufacturer

onsemi

MFR.Part #
FAN5340UCX
JLCPCB Part #
C3190154
Package
WLCSP-8(1.57x1.57)
Description
-40℃~+85℃ 1 1.2MHz 2.7V~4.8V 40mA 6.2V~16V Boost PWM WLCSP-8(1.57x1.57) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FAN5340UCX

* Images are for reference only

FAN5340UCX

Extended
Manufacturer

onsemi

MFR.Part #
FAN5340UCX
JLCPCB Part #
C3190154
Package
WLCSP-8(1.57x1.57)
Description
-40℃~+85℃ 1 1.2MHz 2.7V~4.8V 40mA 6.2V~16V Boost PWM WLCSP-8(1.57x1.57) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FAN5340UCX Specifications

FAN5340UCX technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
Manufactureronsemi
PackageWLCSP-8(1.57x1.57)
Number of Channels1
Voltage - Input(DC)2.7V~4.8V
Frequency - Switching1.2MHz
Output Current40mA
DimmingPWM
TopologyBoost
Output Voltage6.2V~16V
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FAN5340UCX. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FAN5340UCX Documents

FAN5340UCX datasheets or manufacturer documentation.

Datasheet: FAN5340UCX Datasheet (PDF)

FAN5340UCX Schematic Symbol & PCB Footprint

The FAN5340UCX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.