
* Images are for reference only
74F38SCX
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 74F38SCX
- JLCPCB Part #
- C4470048
- Package
- SOIC-14
- Description
- 0℃~+70℃ 12.5ns@5V,50pF 2V 4 4.5V~5.5V 64mA 74F Series 800mV NAND Gate SOIC-14 Logic Gates ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 46
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1949
1000+
$0.0755
2500+
$0.0728
5000+
$0.0715
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?