
* Images are for reference only
74F381PC
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 74F381PC
- JLCPCB Part #
- C17576068
- Package
- PDIP-20
- Description
- 0℃~+70℃ 4 4.5V~5.5V ALU PDIP-20 Specialty Logic
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 18
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6863
198+
$0.6742
504+
$0.6517
1008+
$0.6404
Welcome back, may I help you?