
* Images are for reference only
74F368SC
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 74F368SC
- JLCPCB Part #
- C3755018
- Package
- SOIC-16
- Description
- 0℃~+70℃ 15mA 2 2、4 4.5V~5.5V 64mA 74F Tri-State SOIC-16 Buffers, Drivers, Receivers, Transceivers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2075
1000+
$0.0803
2500+
$0.0775
5000+
$0.0761
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?