
PN2222TA
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | onsemi | |
| Package | TO-92-2.54mm | |
| Transition frequency(fT) | 300MHz | |
| Collector - Emitter Voltage VCEO | 30V | |
| DC Current Gain | 100 | |
| Current - Collector(Ic) | 600mA | |
| Vce Saturation(VCE(sat)) | 1V | |
| type | NPN | |
| Pd - Power Dissipation | 625mW | |
| Current - Collector Cutoff | 10nA |

* Images are for reference only
PN2222TA
Extended- Manufacturer
- MFR.Part #
- PN2222TA
- JLCPCB Part #
- C903219
- Package
- TO-92-2.54mm
- Description
- 100 10nA 1V 300MHz 30V 600mA 625mW NPN TO-92-2.54mm Bipolar (BJT) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
PN2222TA
Extended- Manufacturer
- MFR.Part #
- PN2222TA
- JLCPCB Part #
- C903219
- Package
- TO-92-2.54mm
- Description
- 100 10nA 1V 300MHz 30V 600mA 625mW NPN TO-92-2.54mm Bipolar (BJT) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PN2222TA Specifications
PN2222TA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | onsemi | |
| Package | TO-92-2.54mm | |
| Transition frequency(fT) | 300MHz | |
| Collector - Emitter Voltage VCEO | 30V | |
| DC Current Gain | 100 | |
| Current - Collector(Ic) | 600mA | |
| Vce Saturation(VCE(sat)) | 1V | |
| type | NPN | |
| Pd - Power Dissipation | 625mW | |
| Current - Collector Cutoff | 10nA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PN2222TA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PN2222TA Documents
PN2222TA datasheets or manufacturer documentation.
Datasheet: PN2222TA Datasheet (PDF)
PN2222TA Schematic Symbol & PCB Footprint
The PN2222TA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.