
* Images are for reference only
74F350PC
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 74F350PC
- JLCPCB Part #
- C3304001
- Package
- PDIP-16
- Description
- 0℃~+70℃ 1 4 4.5V~5.5V 74F Tri-State PDIP-16 Shift Registers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4243
1000+
$0.1642
2500+
$0.1585
5000+
$0.1557
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?