
* Images are for reference only
74ACT1284MSA
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 74ACT1284MSA
- JLCPCB Part #
- C17430970
- Package
- SSOP-20
- Description
- -40℃~+85℃ 4.5V~5.5V 7 SSOP-20 Specialty Logic ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 66
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3015
198+
$0.9187
528+
$0.8882
990+
$0.8721
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?