
* Images are for reference only
6N139VM
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 6N139VM
- JLCPCB Part #
- C898999
- Package
- DIP-8
- Description
- -40℃~+100℃ 1 1.6mA 10kV/us 4.5V~18V 5kV DC DIP-8 Logic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8124
10+
$0.6567
30+
$0.5796
100+
$0.5026
500+
$0.4560
1000+
$0.4319
Welcome back, may I help you?