
* Images are for reference only
3EZ15D5RL
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 3EZ15D5RL
- JLCPCB Part #
- C3741624
- Package
- DO-41
- Description
- -65℃~+200℃ 1 Independent 14.25V~15.75V 15V 3W 5.5Ω 500nA@11.4V 700Ω ±5% DO-41 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 65
Full Reel: 6000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1380
1000+
$0.0534
2500+
$0.0516
5000+
$0.0506
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?